
Quad differential comparator IC featuring a 4.5µs propagation delay and 2.5µs response time. Operates from 3V to 16V with a typical 5V supply voltage, consuming a maximum of 80µA supply current. Boasts a high 84dB common mode rejection ratio and a low 30nA input bias current. Surface mountable in a SOIC package, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments TLC339CDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.004706oz |
| RoHS | Compliant |
No datasheet is available for this part.
