
Quad-channel, general-purpose comparator IC featuring a low 20µA supply current and 5mV input offset voltage. This surface-mount device offers a wide operating supply voltage range of 3V to 16V, with a typical 5V operation. Key performance specifications include 84dB common mode rejection ratio and 85dB power supply rejection ratio. Designed for high-temperature applications, it operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC339CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC339CDRG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 20uA |
| Type | General Purpose |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
