Quad general-purpose comparator IC, featuring four independent comparator elements in a 14-pin SOP surface-mount package. Operates from 3V to 16V supply voltage with a typical 5V operating voltage. Delivers 20mA output current and boasts a 1us response time. Exhibits 84dB common mode rejection ratio and 85dB power supply rejection ratio. Low input bias current of 5pA and input offset voltage of 5mV.
Texas Instruments TLC339CNSG4 technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 175uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 1us |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.