
Quad general-purpose comparator IC featuring low micropower consumption with a maximum supply current of 80µA. Offers a wide operating supply voltage range from 3V to 16V, with a typical operating voltage of 5V. Boasts a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 84dB. Designed for surface mount applications in a 14-TSSOP package, this component operates across a broad temperature range of -55°C to 125°C. Key specifications include a 5mV input offset voltage and a 6mA output current per channel.
Sign in to ask questions about the Texas Instruments TLC339CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC339CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
