
Quad, micropower, LinCMOS™ comparator featuring four independent channels. Offers a wide operating supply voltage range of 3V to 16V with a low maximum supply current of 20µA. Key performance specifications include a 5mV input offset voltage, 84dB common mode rejection ratio, and 85dB power supply rejection ratio. This surface mount component is housed in a 14-SOIC package, suitable for operation across a -55°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLC339ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC339ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Height | 1.58mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.