
Quad differential comparator IC featuring a 4.5µs propagation delay and 2.5µs response time. This general-purpose amplifier offers 4 channels with a maximum supply voltage of 16V and a minimum of 3V, operating at 5V. Key specifications include 84dB common mode rejection ratio, 30nA input bias current, and 5mV input offset voltage. Packaged in a lead-free SOIC for surface mounting, it operates from -55°C to 125°C with a maximum power dissipation of 950mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC339IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4.5us |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.