
Quad micropower LinCMOS™ comparator, general purpose type, featuring 4 channels and 4 elements. Operates with a minimum supply voltage of 3V and a maximum of 16V, with a typical operating supply voltage of 5V. Boasts a low input bias current of 5pA and a maximum input current of 5pA, alongside an input offset voltage of 5mV. Delivers a 20mA output current with 6mA per channel, and exhibits a 1µs response time. Encased in a 14-TSSOP surface mount package, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC339IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC339IPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Height | 1.05mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 20uA |
| Thickness | 1mm |
| Type | General Purpose |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
