Quad comparator IC featuring four independent comparators with a 5mV input offset voltage and 30nA input bias current. Operates from a 3V to 16V supply voltage, with a typical 5V operating supply voltage. Offers a 2500ns response time and 6mA output current per channel. Packaged in a 14-pin TSSOP for surface mounting, this component boasts 84dB common mode rejection ratio and 84dB power supply rejection ratio.
Texas Instruments TLC339IPWG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.002018oz |
| RoHS | Compliant |
No datasheet is available for this part.