Quad, micropower, LinCMOS™ comparator featuring 4 channels and 4 elements. Offers a wide operating supply voltage range from 4V to 16V, with a typical 5V operation. Key specifications include a 5pA input bias current, 5mV input offset voltage, and 84dB common mode rejection ratio. Designed for surface mount with a 14-SOIC package, it operates from -55°C to 125°C and has a maximum supply current of 80µA. This general-purpose component boasts a 2.5µs response time and 4.5µs propagation delay.
Sign in to ask questions about the Texas Instruments TLC339MDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC339MDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4.5us |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339MDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.