The TLC34076-85FN is a commercial temperature quad display controller from Texas Instruments. It features an 8-bit external data bus and a 4-bit address bus. The device operates within a supply voltage range of 4.75V to 5.25V and has a nominal supply voltage of 5V. The TLC34076-85FN is available in a QCCJ package type.
Sign in to ask questions about the Texas Instruments TLC34076-85FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC34076-85FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 28 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC34076-85FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.