
Dual voltage comparator IC featuring a 0.2µs response time and TTL output. This surface mount component operates with a minimum supply voltage of 1.4V and a maximum of 16V, with dual supply voltage ranging from 700mV to 8V. Key specifications include a low input bias current of 600pA, a maximum input current of 5pA, and an input offset voltage of 5mV. The device offers 2 channels, 6mA output current per channel, and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments TLC352CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC352CDG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 150uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
