
Dual, low voltage differential comparator featuring LinCMOS™ technology. Surface mountable in an 8-SOIC package, this component offers 2 channels with a fast 0.2µs response time. Operates from a minimum supply voltage of 700mV up to 16V, with a maximum dual supply voltage of 8V. Key electrical characteristics include a low input bias current of 5pA and an input offset voltage of 5mV. RoHS compliant and lead-free, with a maximum power dissipation of 500mW.
Sign in to ask questions about the Texas Instruments TLC352CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC352CDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 150uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
