
Dual differential comparator featuring LinCMOS™ technology. Operates from a 700mV to 16V supply range with a maximum dual supply voltage of 8V. Offers a low input bias current of 600pA and a maximum input current of 5pA. Surface mountable in an 8-SOIC package with a response time of 0.2µs. Maximum power dissipation is 500mW, with a maximum supply current of 150µA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC352CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC352CDRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 150uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
