
Dual differential voltage comparator IC featuring a 650ns response time and 6mA output current per channel. Operates with a minimum dual supply voltage of 700mV and a maximum of 16V, drawing a maximum supply current of 300uA. Offers low input bias current of 600pA and input offset voltage of 5mV. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC352CPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC352CPE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352CPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
