Dual comparator IC featuring a 5mV input offset voltage and 600pA input bias current. This surface mount component offers a 200ns response time and operates from a 1.4V to 16V supply range. With two channels and TTL output, it has a maximum output current of 20mA. Packaged in a green TSSOP-8, this RoHS compliant device is ideal for specialty logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC352CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC352CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.