
Dual differential voltage comparator IC in an 8-TSSOP package, designed for general amplification applications. Features a low input bias current of 2nA and a maximum input current of 5pA, with an input offset voltage of 5mV. Operates with a wide supply voltage range from 1.4V to 16V, supporting dual supplies from 700mV to 8V. Offers a fast response time of 650ns and a 20mA output current capability, with 6mA per channel. This surface-mount component boasts a maximum power dissipation of 500mW and a maximum operating temperature of 85°C, with RoHS compliance.
Sign in to ask questions about the Texas Instruments TLC352IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC352IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
