
14-bit Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features a single-ended input and SPI interface. Offers 1 LSB integral nonlinearity and 82 dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 3.5mA. Packaged in an 8-pin VSSOP with dimensions of 3mm x 3mm x 0.97mm.
Texas Instruments TLC3541IDGKG4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 200KS/s |
| Height | 0.97mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 29mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3541IDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
