
14-bit, 4-channel Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features SPI interface, 1 LSB integral nonlinearity, and 81dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 2.8mA. Housed in a 20-pin TSSOP package, this lead-free and RoHS compliant component offers unipolar operation and a spurious-free dynamic range of 97dB.
Texas Instruments TLC3544CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 2.8mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 20mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 97dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3544CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.