
14-bit, 4-channel Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features SPI interface, 1 LSB integral nonlinearity, and 81dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply with 2.8mA nominal supply current. Packaged in a 20-pin SOIC, this lead-free component offers 97dB spurious-free dynamic range.
Sign in to ask questions about the Texas Instruments TLC3544IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3544IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 2.8mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 20mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 97dB |
| Supply Type | Analog, Digital |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3544IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
