
14-bit, 8-channel unipolar analog-to-digital converter (ADC) with a 200 kSPS sampling rate. Features 1 LSB integral nonlinearity and an 81 dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply range, with a typical power consumption of 20mW. SPI interface facilitates communication. Packaged in a 24-TSSOP, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC3548CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3548CPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 5 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 20mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 97dB |
| Supply Current | 2.8mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3548CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
