
Quad differential comparator, LinCMOS™ series, featuring a 650ns response time and 6mA output current per channel. Operates with a minimum supply voltage of 1.4V and a maximum of 16V, with a dual supply range of 700mV to 8V. Boasts a low input bias current of 5pA and an input offset voltage of 5mV. Packaged in a 14-SOIC surface mount case with dimensions of 8.75mm length, 4mm width, and 1.5mm height. This RoHS compliant component offers a maximum power dissipation of 500mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC354CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354CD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.004706oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.