
Quad differential comparator IC featuring TTL output and surface mount SOIC package. Boasts a low input bias current of 5pA and a maximum input current of 5pA, with an input offset voltage of 5mV. Operates from a minimum dual supply voltage of 700mV up to a maximum of 16V, with a minimum supply voltage of 1.4V. Offers a 650ns response time and 6mA output current per channel, with a maximum power dissipation of 500mW.
Sign in to ask questions about the Texas Instruments TLC354CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354CDG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.