The TLC354CDR is a commercial-grade comparator IC with a supply voltage of 5V and a maximum supply current of 0.4mA. It operates within a temperature range of 0 to 70°C and is packaged in a SOIC-14 package. The device has 14 terminals and a terminal position of dual. It is a single amplifier type comparator with a maximum input offset voltage of 6500mV and an average bias current of 0.6μA at 25°C.
Sign in to ask questions about the Texas Instruments TLC354CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354CDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.4 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Bias Current-Max (IIB) @25C | 0.0006 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC354CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.