
Quad differential comparator featuring LinCMOS™ technology. Operates from a 1.4V to 16V supply range with a maximum dual supply voltage of 8V. Offers a low input bias current of 5pA and an input offset voltage of 5mV. This surface mount component, packaged in a 14-TSSOP, provides a 650ns response time and 6mA output current per channel. Rated for operation from -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC354CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354CPW technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.