
Quad differential comparator IC featuring a 0.2µs response time and TTL output. This surface mount component operates from a 1.4V to 16V supply range, with a typical operating voltage of 9V. It boasts a low input bias current of 600pA and an input offset voltage of 5mV, housed in a 14-TSSOP package. Designed for general amplification applications, it offers 6mA output current per channel and a maximum power dissipation of 700mW.
Sign in to ask questions about the Texas Instruments TLC354CPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354CPWG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 9V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700W |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 150uA |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354CPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
