
Quad differential comparator featuring LinCMOS™ technology. Operates with a wide supply voltage range from 1.4V to 16V, supporting dual supplies up to 8V. Boasts low input bias current of 600pA and input offset voltage of 5mV. Offers a fast response time of 0.2µs and TTL output. Packaged in a 14-TSSOP for surface mounting, with a maximum power dissipation of 700mW.
Sign in to ask questions about the Texas Instruments TLC354CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354CPWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 150uA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
