
Quad differential comparator featuring LinCMOS™ technology. This surface mount IC operates from a 1.4V to 16V supply range, with a maximum dual supply voltage of 8V. It boasts a low input bias current of 600pA and an input offset voltage of 5mV. The component offers a 0.65µs response time and TTL output, with 6mA output current per channel. Packaged in a 14-TSSOP, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC354CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.65us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
