
Quad differential comparator featuring LinCMOS™ technology. Operates with a minimum dual supply voltage of 700mV and a maximum of 8V, or a minimum single supply of 1.4V up to 16V. Offers a low input bias current of 5pA and an input offset voltage of 5mV. This surface-mount device in a SOIC package provides 4 channels with TTL output and a response time of 650ns. Rated for operation from -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC354ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354ID technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.