Quad differential comparator IC featuring TTL output, surface mount SOIC package, and 4 channels. Boasts a low input bias current of 2nA, 5mV input offset voltage, and 5pA max input current. Operates from a 1.4V to 16V supply range with a max dual supply voltage of 8V. Offers 6mA output current per channel, 20mA total output current, and a 650ns response time. Rated for 500mW power dissipation and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC354IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354IDG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.