
Quad comparator IC featuring four independent comparator elements. Offers a 5mV input offset voltage and 2nA input bias current. Operates with dual supply voltages from 700mV to 8V, or single supply from 1.4V to 16V. Provides a 6mA output current per channel with TTL output type. Surface mountable in a 14-pin SOIC package, with a 650ns response time and 500mW power dissipation.
Sign in to ask questions about the Texas Instruments TLC354IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354IDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
