Quad comparator featuring a 5mV input offset voltage and 2nA input bias current. This surface mount SOIC-14 package offers a 650ns response time and TTL output. Operating from a 1.4V to 16V dual supply range, it supports a maximum power dissipation of 500mW and a maximum supply current of 600uA. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC354IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC354IDRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.65us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.