
14-bit, 4-channel analog-to-digital converter (ADC) with serial SPI interface. Features a 200 kS/s sampling rate, 1.5 LSB integral nonlinearity, and 80 dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 4.2mA. Packaged in a 20-TSSOP, this lead-free and RoHS-compliant component offers bipolar polarity and a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC3574IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 29mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3574IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.