
The TLC3578IDWR is a 14-bit analog-to-digital converter with 8 channels, operating at a conversion rate of 200KS/s. It is designed for use with a 5V supply voltage and has a nominal supply current of 4.2mA. The device is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a signal-to-noise ratio of 80dB.
Sign in to ask questions about the Texas Instruments TLC3578IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3578IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 29mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3578IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
