Texas Instruments TLC3702-W technical specifications.
| Package/Case | DIE |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702-W to view detailed technical specifications.
No datasheet is available for this part.