
Dual, micropower voltage comparator featuring push-pull outputs and LinCMOS™ technology. Offers 2 channels with a 5mV input offset voltage and 5pA input bias current. Operates from 3V to 16V supply voltage, with a typical supply current of 40µA. Provides 84dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in an 8-SOIC surface mount case, with a 2.7µs response time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC3702CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Height | 1.58mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
