Dual, micropower voltage comparator featuring push-pull outputs and LinCMOS™ technology. Offers a wide operating supply voltage range of 3V to 16V with a typical quiescent current of 50µA. Key specifications include a 5mV input offset voltage, 5pA input bias current, and 84dB common mode rejection ratio. This surface mount component is packaged in an 8-SOIC and provides 8mA output current per channel.
Sign in to ask questions about the Texas Instruments TLC3702CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3702CDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.