
Dual, micropower voltage comparator featuring push-pull outputs and LinCMOS™ technology. Operates from 3V to 16V supply voltage with a typical 5V operating supply. Offers 2 channels, 5pA input bias current, 5mV input offset voltage, and 84dB common mode rejection ratio. Packaged in an 8-SOIC surface mount configuration, this component boasts a 1.1µs response time and 4.5µs propagation delay. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC3702CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3702CDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Thickness | 1.58mm |
| Type | General Purpose |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
