
Dual, micropower voltage comparator featuring push-pull outputs and LinCMOS™ technology. Offers a 5mV input offset voltage, 5pA input bias current, and a 1.1µs response time. Operates from a 3V to 16V supply voltage with a maximum supply current of 20µA. Packaged in an 8-TSSOP surface-mount configuration, this component provides 8mA output current per channel and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC3702CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3702CPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
