
Dual, micropower voltage comparator featuring push-pull outputs and LinCMOS technology. Offers a 5mV input offset voltage and 5pA input bias current. Operates from 3V to 16V supply voltage with a maximum supply current of 20µA. Includes 84dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in an 8-TSSOP for surface mounting, with a 1.1µs response time and 8mA output current per channel.
Sign in to ask questions about the Texas Instruments TLC3702CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3702CPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 8mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | TLC3702 |
| Supply Current | 40uA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
