
Dual, micropower voltage comparator featuring push-pull, TTL compatible outputs. This general-purpose LinCMOS™ device offers a 3V to 16V operating supply voltage range, with a typical supply current of 40µA. Key specifications include a 5mV input offset voltage, 600pA input bias current, and a 2.7µs response time. Packaged in an 8-SOIC surface-mount case, it operates from -40°C to 85°C and boasts 84dB common-mode rejection and power supply rejection ratios.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC3702IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
