
Dual, micropower voltage comparator featuring push-pull outputs and LinCMOS™ technology. Operates from 4V to 16V supply voltage with a typical supply current of 40µA. Offers 2 channels, 5mV input offset voltage, and 5pA input bias current. Packaged in an 8-SOIC surface-mount case with a 4.5µs propagation delay and 2.7µs response time. Features 84dB common mode rejection ratio and 85dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments TLC3702MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3702MD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
