
Dual, micropower voltage comparator featuring push-pull outputs and LinCMOS™ technology. Offers 2 channels with a maximum supply voltage of 16V and a minimum of 4V, operating from a 5V supply. Key specifications include a 5pA input bias current, 5mV input offset voltage, and 84dB common mode rejection ratio. This surface-mount SOIC package provides 8mA output current per channel and a 4.5µs propagation delay, with a maximum supply current of 40µA.
Texas Instruments TLC3702MDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 4.5us |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702MDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
