
Dual micropower voltage comparator with LinCMOS™ technology. Features 2 channels, 4V to 16V operating supply voltage, and 40µA maximum supply current. Offers 5mV input offset voltage, 5pA input bias current, and 2.7µs response time. Packaged in an 8-SOIC surface mount case, this component operates from -55°C to 125°C, with 84dB common mode rejection ratio and power supply rejection ratio.
Sign in to ask questions about the Texas Instruments TLC3702MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3702MDREP technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Height | 1.75mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Thickness | 1.58mm |
| Type | General Purpose |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
