
The TLC3702MJG is a dual-channel operational amplifier from Texas Instruments. It features a common mode rejection ratio of 84dB and an input bias current of 5pA. The device operates over a temperature range of -55°C to 125°C and has a maximum supply current of 40uA. The TLC3702MJG is available in a CDIP package and is not RoHS compliant.
Texas Instruments TLC3702MJG technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Response Time | 2.7us |
| RoHS Compliant | No |
| Supply Current | 40uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC3702MJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
