
Dual micropower LinCMOS™ voltage comparator, featuring two independent channels. Operates from 4V to 16V supply voltage with a typical 5V operating voltage. Offers 84dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Low input bias current of 5pA and 5mV input offset voltage. Surface mountable in an 8-SOIC package, with a 1.1µs response time and 4.5µs propagation delay. Rated for automotive applications with a temperature range of -40°C to 125°C.
Texas Instruments TLC3702QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
