
Dual micropower LinCMOS voltage comparators in an 8-TSSOP package for automotive applications. Features 2 channels with a 5mV input offset voltage and 5pA input bias current. Offers a wide operating supply voltage range of 4V to 16V, with a typical quiescent current of 40uA. Includes 84dB common mode rejection ratio and 84dB power supply rejection ratio. Operates from -40°C to 125°C with a 4.5us propagation delay.
Sign in to ask questions about the Texas Instruments TLC3702QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3702QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Supply Current | 20uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
