Quad, micropower, push-pull output voltage comparator featuring LinCMOS™ technology. This general-purpose IC offers 4 channels with a 5mV input offset voltage and 30pA input bias current. Operating from 3V to 16V with a typical 5V supply, it boasts a 4.5µs propagation delay and 4mA output current per channel. Packaged in a 14-PDIP for through-hole mounting, it operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TLC3704CNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3704CNE4 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 4.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3704CNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.