
Dual differential comparator IC, featuring LinCMOS™ technology. Operates with dual supply voltages from 1.5V to 16V, with a typical operating supply voltage of 9V. Offers a response time of 0.2µs, 20nA input bias current, and 5mV input offset voltage. Packaged in an 8-SOIC surface mount configuration, this RoHS compliant component is ideal for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC372CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC372CDRG4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.58mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 150uA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC372CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
