
Dual general purpose differential comparator featuring LinCMOS™ technology. This surface mount integrated circuit offers two independent channels with a 650ns response time. It operates from a 2V to 16V supply range with a maximum supply current of 300uA. Key specifications include a 5pA input bias current and 5mV input offset voltage. Packaged in an 8-SOIC, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC372MDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC372MDRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC372MDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.