
Quad general-purpose differential comparator featuring LinCMOS™ technology. This integrated circuit offers four independent comparator elements within a 14-SOIC surface-mount package. Key specifications include a low input bias current of 5pA, an input offset voltage of 5mV, and a wide operating temperature range from -40°C to 85°C. It supports dual supply voltages from 2V to 8V and single supply voltages from 4V to 16V, with a maximum power dissipation of 500mW and an output current of 20mA.
Sign in to ask questions about the Texas Instruments TLC374MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC374MD technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Thickness | 1.58mm |
| Weight | 0.004515oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC374MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
